Phoenix Contact Halogen Free Heat Shrink Sleeving, Red 3.2 → 6.4mm Sleeve Dia. x 25m Length 2:1 Ratio, WMS-2 HF

Subtotal (1 unit)*

£163.34

(exc. VAT)

£196.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.34

*price indicative

RS Stock No.:
517-581
Mfr. Part No.:
0819994
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

3.2 → 6.4mm

Colour

Red

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

25m

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact continuous shrink sleeves from the WMS-2 HF series offer an innovative solution for efficient and reliable identification in various applications. Designed specifically for the railway industry, these sleeves cater to a diverse range of cylindrical objects, including wires and cables, ensuring optimal performance. Their versatile size and unique thermal shrink capabilities allow for tailored marking solutions, ensuring seamless integration with numerous labelling systems. The red polyolefine rolls combine functionality with resilience, making these sleeves a preferred choice for automated processing. With a focus on sustainability, these sleeves meet stringent fire protection standards, making them suitable for high-demand environments. Whether for permanent identification or enhanced safety, these sleeves are engineered to exceed expectations.

Suitable for automated processing with various labelling systems
Offers high flexibility with custom marker lengths
Ensures permanent identification for a variety of cylindrical objects
Features a high shrink ratio for extensive diameter coverage
Complies with rigorous fire protection standards for the railway industry
Provides robust resistance against environmental challenges
Allows for easy application through manual heat shrinking
Includes a generous roll length for extended usage

Related links