Phoenix Contact Halogen Free Heat Shrink Sleeving, Blue 3.2 → 6.4mm Sleeve Dia. x 30000mm Length 2:1 Ratio,

Subtotal (1 unit)*

£163.34

(exc. VAT)

£196.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.34

*price indicative

RS Stock No.:
519-834
Mfr. Part No.:
0819993
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

3.2 → 6.4mm

Colour

Blue

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

30000mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact continuous shrink sleeves in the WMS-2 HF product family are designed for optimal identification in the railway industry. This innovative product allows for automated processing, ensuring that individual sizes can be tailored for various cables and wires. With its high flexibility and a shrink ratio of 2:1, this shrink sleeve provides a secure and permanent identification solution for a range of cylindrical objects, guaranteeing a professional finish and robust performance. Suitable for use with the THERMOMARK E.SLEEVE applicator, it allows for heat application to securely fix the labels onto cables and wires. Durable and highly adaptable, this product meets the rigorous demands of different environments while offering superior scratch and UV resistance.

Suitable for automated processing with specific applicator models
Offers the capability to create individual marker lengths for custom needs
Provides a secure identification solution for various wire and cable diameters
Designed for high durability, ensuring long-lasting use in demanding conditions
Features a broad temperature resistance, making it versatile for different applications
Halogen-free components promote environmental safety
Complies with various fire protection standards for enhanced safety in railway applications

Related links