Phoenix Contact Halogen Free Heat Shrink Sleeving, Black 1 → 3.2mm Sleeve Dia. x 30000mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 497-789
- Mfr. Part No.:
- 0800416
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£158.26
(exc. VAT)
£189.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.26 |
*price indicative
- RS Stock No.:
- 497-789
- Mfr. Part No.:
- 0800416
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1 → 3.2mm | |
| Colour | Black | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30000mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1 → 3.2mm | ||
Colour Black | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact WMS 3.2 (EX5)R BK shrink sleeve is an innovative solution designed for the precise identification of various cylindrical objects, including wires and cables. Manufactured with high-quality polyolefine, this flexible sleeve allows for seamless automated processing, making it an essential tool in control cabinet assembly and machine construction. With a shrink ratio of 3:1, it caters to a diverse range of cable diameters, ensuring a secure and lasting fit. The continuous format of the material accommodates custom lengths, while the ability to apply heat for shrinking guarantees a tight seal around any identification text. Whether youre in the oil and gas sector or railway applications, this product enhances organisation and traceability in any project.
Ultimate flexibility for cable marking with individual lengths
High diameter coverage suitable for 1 mm to 3.2 mm cables
Halogen-free components contribute to safe usage
Resists UV exposure, ensuring durability over time
Excellent wipe resistance to maintain clarity of markings
Easy to apply with slide-on installation for streamlined assembly
Suitable for a variety of applications, promoting extensive usability
Striking black colour complements professional setups
High diameter coverage suitable for 1 mm to 3.2 mm cables
Halogen-free components contribute to safe usage
Resists UV exposure, ensuring durability over time
Excellent wipe resistance to maintain clarity of markings
Easy to apply with slide-on installation for streamlined assembly
Suitable for a variety of applications, promoting extensive usability
Striking black colour complements professional setups
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
