Phoenix Contact Halogen Free Heat Shrink Sleeving, Black 0.8 → 2.4mm Sleeve Dia. x 30000mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 483-928
- Mfr. Part No.:
- 0800415
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£136.14
(exc. VAT)
£163.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.14 |
*price indicative
- RS Stock No.:
- 483-928
- Mfr. Part No.:
- 0800415
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 0.8 → 2.4mm | |
| Colour | Black | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30000mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 0.8 → 2.4mm | ||
Colour Black | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact continuous shrink sleeve, designed for versatile identification of cables, wires, and other cylindrical objects, combines efficiency with high performance. Engineered specifically for automated processing, the product allows for the production of custom marker lengths, enhancing operational flexibility. With a robust construction of polyolefine, the sleeves maintain integrity and appearance under various conditions, proving their durability. This innovative solution is particularly effective in sectors such as control cabinet and machine building, as well as industries like oil and gas, making it a reliable choice for professionals seeking dependable labelling solutions.
Facilitates permanent identification of cylindrical objects with ease
Offers high flexibility in marker lengths for tailored applications
Allows for manual heat application to secure sleeves firmly in place
Delivers extensive diameter compatibility with an impressive shrink ratio
Proven reliability in demanding industrial environments
Complies with various industry standards for enhanced safety
Halogen-free components contribute to environmentally-friendly practices
Tested under rigorous conditions to guarantee performance
Provides a shelf life of five years when stored correctly
Offers high flexibility in marker lengths for tailored applications
Allows for manual heat application to secure sleeves firmly in place
Delivers extensive diameter compatibility with an impressive shrink ratio
Proven reliability in demanding industrial environments
Complies with various industry standards for enhanced safety
Halogen-free components contribute to environmentally-friendly practices
Tested under rigorous conditions to guarantee performance
Provides a shelf life of five years when stored correctly
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
