Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£845.97

(exc. VAT)

£1,015.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£845.97

*price indicative

RS Stock No.:
498-046
Mfr. Part No.:
0800384
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1 → 3.2mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact shrink sleeve is expertly designed for seamless and permanent identification of cables, wires, and other cylindrical objects. The product features a ladder-style format that ensures a clear overview and promotes quick access during installation. Built to suit various applications, it accommodates a wide range of cable diameters while providing a reliable means of labelling. The ability to apply heat manually allows for secure fixation on the cable, ensuring that the markings remain intact and clear. Ideal for professionals in control cabinet and machine building, as well as industries such as oil and gas, this product exemplifies quality and performance.

High diameter coverage with a flexible shrink ratio
Labeled sleeves are preassembled for efficient usage
Manual heat application allows adjustments during installation
Proven reliability in demanding industrial environments
Made from halogen-free materials for improved safety
Excellent UV resistance enhances durability over time
Crafted to meet stringent compliance standards

Related links