Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 498-043
- Mfr. Part No.:
- 0800364
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£210.97
(exc. VAT)
£253.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.97 |
*price indicative
- RS Stock No.:
- 498-043
- Mfr. Part No.:
- 0800364
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1 → 3.2mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1 → 3.2mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve offers an efficient solution for the permanent identification of wires, cables, and other cylindrical objects. Designed with a ladder-style format, it enhances visibility and ensures ease of use during application. The product allows for manual heat shrinking, which secures the sleeve tightly around the item, guaranteeing robust identification. This makes it a go-to choice in various industries, including control cabinet construction, machine building, and the oil and gas sector. The white polyolefine material is halogen-free, ensuring safety and compliance. With a range of cable diameter compatibility, this product is tailored for versatile applications, making it highly functional in demanding environments.
Designed for permanent and reliable identification
Ladder-style format for better visibility and convenience
Can be manually shrunk, allowing for precise placement
Compatible with a wide range of cable diameters
Halogen-free material enhances safety in use
Proven performance across multiple industrial applications
Offers high diameter coverage with a 3:1 shrink ratio
Long shelf life ensures durability and usability
Tested for resistance against various environmental conditions
Ladder-style format for better visibility and convenience
Can be manually shrunk, allowing for precise placement
Compatible with a wide range of cable diameters
Halogen-free material enhances safety in use
Proven performance across multiple industrial applications
Offers high diameter coverage with a 3:1 shrink ratio
Long shelf life ensures durability and usability
Tested for resistance against various environmental conditions
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
