Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 120000mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 509-848
- Mfr. Part No.:
- 0800320
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£613.18
(exc. VAT)
£735.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £613.18 |
*price indicative
- RS Stock No.:
- 509-848
- Mfr. Part No.:
- 0800320
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1 → 3.2mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 120000mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1 → 3.2mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 120000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact continuous shrink sleeve is designed for seamless labelling solutions, especially tailored for use in automated processing environments. The product belongs to the versatile WMS range, showcasing robust construction and exceptional thermal characteristics. With an easy application method alongside advanced thermal transfer technology, this sleeve ensures permanent and reliable identification of various cylindrical objects such as wires and cables. The innovative design allows custom lengths, making it suitable for diverse applications in control cabinets, machinery, and the oil and gas sectors, offering unmatched flexibility and adaptation to different project demands.
Suitable for a wide range of automated labelling applications
Allows for the creation of custom marker lengths to meet specific requirements
Ensures fixed positioning on cables through manual heat application
Features an impressive shrink ratio for maximum diameter coverage
Widely used in multiple industries, ensuring reliability across various applications
Halogen-free components contribute to environmentally friendly solutions
Tested for resistance against various industrial conditions, ensuring durability
Allows for the creation of custom marker lengths to meet specific requirements
Ensures fixed positioning on cables through manual heat application
Features an impressive shrink ratio for maximum diameter coverage
Widely used in multiple industries, ensuring reliability across various applications
Halogen-free components contribute to environmentally friendly solutions
Tested for resistance against various industrial conditions, ensuring durability
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
