Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.5 → 3.2mm Sleeve Dia. x 120000mm Length 2:1 Ratio,

Subtotal (1 unit)*

£628.20

(exc. VAT)

£753.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£628.20

*price indicative

RS Stock No.:
518-052
Mfr. Part No.:
0803903
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1.5 → 3.2mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

120000mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact continuous shrink sleeve, part of the WMS-2 HF product family, delivers precision and adaptability for a variety of marking applications. Crafted from high-quality polyolefin, it is specifically designed for the railway industry, ensuring dependable identification across wires and cables. The unique unperforated design allows for easy customisation to meet specific requirements, making it a versatile choice for professionals seeking reliable labelling solutions. With its robust construction, users can trust in its durability and performance, whether applying labels manually or through automated processing. This shrink sleeve is engineered for optimal flexibility and a high diameter coverage, accommodating cable diameters from 1.5 mm to 3.2 mm. Ideal for use with THERMOMARK systems, it ensures sharp, clear text that withstands demanding environments.

Designed for permanent labelling of cylindrical objects
Compatible with various THERMOMARK printers for streamlined processing
Offers high flexibility with customisable marker lengths
Features a shrink ratio of 2:1 for effective size adjustment
Tested and proven in stringent railway industry applications
Halogen-free material contributes to safer operations
Surpasses rigorous testing for durability and environmental resilience
User-friendly slide-on mounting type for easy application
Efficient roll length of 120 m ensures ongoing productivity

Related links