Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.4 → 4.8mm Sleeve Dia. x 120000mm Length 2:1 Ratio,
- RS Stock No.:
- 521-130
- Mfr. Part No.:
- 0803904
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£695.30
(exc. VAT)
£834.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £695.30 |
*price indicative
- RS Stock No.:
- 521-130
- Mfr. Part No.:
- 0803904
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.4 → 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 120000mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.4 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 120000mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact continuous shrink sleeves from the WMS-2 HF range are expertly designed for efficient automated processing, making them an essential solution in the railway industry. These high-quality sleeves provide flexible and permanent identification for cables and wires, ensuring reliability under various conditions. Their unique format enables customisation in marker lengths, catering to specific user needs and applications. Additionally, they can be easily shrunk using manual heat application, ensuring secure attachment to cylindrical objects. The product stands out for its durability and performance, making it an innovative choice for identification tasks across diverse environments.
Offers high flexibility for custom marker lengths
Designed for permanent identification of various cylindrical objects
Allows for manual heat application to secure sleeves in position
Proven performance in the railway industry enhances trust
Accommodates a range of cable diameters for versatile application
Constructed from halogen-free materials for environmental safety
Endures temperature resistance suitable for demanding conditions
Complies with fire protection standards for rail vehicles
Tested for high scratch resistance to maintain visibility
Certified for environmental product compliance, ensuring responsible use
Designed for permanent identification of various cylindrical objects
Allows for manual heat application to secure sleeves in position
Proven performance in the railway industry enhances trust
Accommodates a range of cable diameters for versatile application
Constructed from halogen-free materials for environmental safety
Endures temperature resistance suitable for demanding conditions
Complies with fire protection standards for rail vehicles
Tested for high scratch resistance to maintain visibility
Certified for environmental product compliance, ensuring responsible use
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.4 → 4.8mm Sleeve Dia. x 30mm Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
