Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.4 → 4.8mm Sleeve Dia. x 30000mm Length 2:1 Ratio,
- RS Stock No.:
- 521-132
- Mfr. Part No.:
- 0803995
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£173.56
(exc. VAT)
£208.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.56 |
*price indicative
- RS Stock No.:
- 521-132
- Mfr. Part No.:
- 0803995
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.4 → 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 30000mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.4 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30000mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact continuous shrink sleeve, suitable for the railway industry, offers a reliable solution for the identification of various cylindrical objects, including single-core wires and cables. With its versatility and ability to be used with multiple thermomarkers, it empowers users to create custom marker lengths tailored to their specific needs. The white polyolefine design, which can be labelled using thermal transfer technology, ensures clarity and permanence, while the impressive shrink ratio of 2:1 adds to its flexibility. Whether heat-shrinking manually or using automated processing techniques, this product meets high standards for both identification and durability, making it an indispensable tool for professionals in various sectors.
Permanent and captive identification ensures long-lasting visibility
Flexible design allows for custom marker lengths, promoting versatility in applications
High diameter coverage caters to a variety of cable sizes, enhancing usability
Fire protection compliance meets stringent industry standards for safety
Halogen-free components contribute to environmentally friendly operations
Tested for UV and temperature resistance, ensuring reliability in diverse conditions
Compatible with a range of thermomarkers, expanding labelling options
Easy to apply using manual or automatic methods, streamlining processes
Long shelf life enhances inventory management for businesses
Flexible design allows for custom marker lengths, promoting versatility in applications
High diameter coverage caters to a variety of cable sizes, enhancing usability
Fire protection compliance meets stringent industry standards for safety
Halogen-free components contribute to environmentally friendly operations
Tested for UV and temperature resistance, ensuring reliability in diverse conditions
Compatible with a range of thermomarkers, expanding labelling options
Easy to apply using manual or automatic methods, streamlining processes
Long shelf life enhances inventory management for businesses
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.4 → 4.8mm Sleeve Dia. x 30mm Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
