Phoenix Contact Halogen Free Heat Shrink Sleeving, Orange 2.4 → 4.8mm Sleeve Dia. x 30000mm Length 2:1 Ratio,
- RS Stock No.:
- 484-123
- Mfr. Part No.:
- 0804498
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£168.51
(exc. VAT)
£202.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.51 |
*price indicative
- RS Stock No.:
- 484-123
- Mfr. Part No.:
- 0804498
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.4 → 4.8mm | |
| Colour | Orange | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 30000mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.4 → 4.8mm | ||
Colour Orange | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30000mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact continuous shrink sleeves from the WMS-2 HF product family are designed for identification in a range of applications, particularly in the railway industry. Featuring a robust polyolefin construction, these sleeves are suitable for automated processing and can accommodate a variety of cable diameters. With the ability to create custom marker lengths, these sleeves ensure a permanent and secure fix when heat is applied. This makes them an essential tool for professionals who require reliable labelling solutions that withstand the rigours of demanding environments.
Flexible design allows for custom marker lengths accommodating different applications
Constructed from high-quality polyolefin for enhanced durability
High diameter coverage with a shrink ratio of 2:1 caters to diverse cable sizes
Manual heat application ensures sleeves are securely fixed during use
Tested to withstand challenging environmental conditions, ensuring reliability
Halogen-free components contribute to safety in various applications
Suitable for use with an array of THERMOMARK printers for versatile labelling solutions
Optimised for easy identification of cables, hoses, and other cylindrical objects
Passes stringent fire protection standards for use in rail vehicles
Constructed from high-quality polyolefin for enhanced durability
High diameter coverage with a shrink ratio of 2:1 caters to diverse cable sizes
Manual heat application ensures sleeves are securely fixed during use
Tested to withstand challenging environmental conditions, ensuring reliability
Halogen-free components contribute to safety in various applications
Suitable for use with an array of THERMOMARK printers for versatile labelling solutions
Optimised for easy identification of cables, hoses, and other cylindrical objects
Passes stringent fire protection standards for use in rail vehicles
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
