Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 2.4 → 4.8mm Sleeve Dia. x 60mm Length 2:1 Ratio,

Subtotal (1 unit)*

£3,121.28

(exc. VAT)

£3,745.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,121.28

*price indicative

RS Stock No.:
281-484
Mfr. Part No.:
0810101
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

2.4 → 4.8mm

Colour

White

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact Shrink sleeve offers unparalleled performance for identifying single-core wires and cables in demanding environments. Designed specifically for the railway industry, it boasts a ladder-style format that enhances visibility and ease of use. Each shrink sleeve is preassembled and allows for efficient application on a range of cylindrical objects, ensuring a secure and permanent marking solution.

High diameter coverage allows for extensive application across different wire sizes
Halogen free components support environmental compliance
Excellent UV resistance ensures longevity in outdoor settings

Related links