Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 2.4 → 4.8mm Sleeve Dia. x 30mm Length 2:1 Ratio,

Subtotal (1 unit)*

£1,251.91

(exc. VAT)

£1,502.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,251.91

*price indicative

RS Stock No.:
269-425
Mfr. Part No.:
0801017
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

2.4 → 4.8mm

Colour

Yellow

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact Shrink sleeve is a sophisticated solution designed for the identification and protection of single-core wires, cables, and cylindrical objects. Engineered with a ladder-style design, this product complements your marking needs while ensuring simplicity in application. It excels in the railway industry, offering a permanent and reliable means of identification.

Designed for efficient identification using thermal transfer technology
Tested for UV resistance enhancing longevity in outdoor conditions
A lightweight solution that minimises added weight to cabling systems

Related links