Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 2.4 → 4.8mm Sleeve Dia. x 15mm Length 2:1 Ratio,
- RS Stock No.:
- 269-424
- Mfr. Part No.:
- 0801014
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,578.81
(exc. VAT)
£1,894.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,578.81 |
*price indicative
- RS Stock No.:
- 269-424
- Mfr. Part No.:
- 0801014
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.4 → 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.4 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve offers an innovative solution for wire and cable identification, uniquely designed to enhance efficiency in applications, particularly in the railway industry. It combines robust materials with a well-thought-out, ladder-style format that ensures users can quickly access preassembled sleeves for rapid application.
Built using halogen free materials enhancing safety standards
Resilient against UV exposure ensuring longevity in various environments
Passes multiple rigorous tests confirming high performance under strain
Tailored specifically for the demands of the railway sector
Resilient against UV exposure ensuring longevity in various environments
Passes multiple rigorous tests confirming high performance under strain
Tailored specifically for the demands of the railway sector
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.4 → 4.8mm Sleeve Dia. x 30mm Length
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
