Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 2.4 → 4.8mm Sleeve Dia. x 30mm Length 2:1 Ratio,

Subtotal (1 unit)*

£1,251.91

(exc. VAT)

£1,502.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,251.91

*price indicative

RS Stock No.:
280-592
Mfr. Part No.:
0801016
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

2.4 → 4.8mm

Colour

White

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact Shrink sleeve is expertly designed for reliable labelling in a variety of applications, particularly in the railway industry. With its non-toxic, halogen-free polyolefine material, it features a permanent and captive identification system that is crucial for single-core wires, cables, and pneumatic hoses. The ladder-style format ensures enhanced visibility and easy access, making it ideal for quick application.

Resistant to various chemicals ensuring long lasting performance
Suitable for a broad range of operating temperatures
Simple slide on mounting type for efficient application

Related links