Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 1.6 → 4.8mm Sleeve Dia. x 15mm Length 3:1 Ratio,
- RS Stock No.:
- 269-419
- Mfr. Part No.:
- 0800391
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£889.16
(exc. VAT)
£1,066.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £889.16 |
*price indicative
- RS Stock No.:
- 269-419
- Mfr. Part No.:
- 0800391
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.6 → 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve solution is designed for effective and permanent identification of various cylindrical objects, including single-core wires and pneumatic hoses. With its preassembled ladder-style format, the product ensures a well-organised overview and easy handling during application.
RoHS compliant adhering to environmental regulations
Ladder format supports rapid identification and organisation of labels
Can withstand high temperature applications up to 125 °C
Tested for excellent resistance against scratching and UV exposure
Ladder format supports rapid identification and organisation of labels
Can withstand high temperature applications up to 125 °C
Tested for excellent resistance against scratching and UV exposure
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
