Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 2.4 → 4.8mm Sleeve Dia. x 15mm Length 2:1 Ratio,
- RS Stock No.:
- 281-535
- Mfr. Part No.:
- 0801015
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,251.91
(exc. VAT)
£1,502.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,251.91 |
*price indicative
- RS Stock No.:
- 281-535
- Mfr. Part No.:
- 0801015
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.4 → 4.8mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.4 → 4.8mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve offers an innovative solution for the permanent and reliable identification of wires, cables, and other cylindrical objects. Designed specifically for the railway industry, this product features a ladder-style format that enhances visibility and efficiency during application.
Halogen free components enhance safety for various applications
Complies with rigorous fire protection standards for railway vehicles
Offers excellent UV resistance for lasting performance in outdoor conditions
Complies with rigorous fire protection standards for railway vehicles
Offers excellent UV resistance for lasting performance in outdoor conditions
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving
