Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.6 → 4.8mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 493-273
- Mfr. Part No.:
- 0800391
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-273
- Mfr. Part No.:
- 0800391
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.6 → 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative shrink tubing solution enhances organisation in professional settings, delivering a robust and versatile marking solution. With exceptional characteristics, such as a ladder-style format, it allows for quick identification and application across a variety of wiring and piping systems. Ideal for high-stakes environments like control cabinets, machinery, or the oil and gas industry, this product ensures unyielding and reliable identification of cables and other cylindrical components. The use of high-quality polyolefin material ensures chemical resistance and durability, making it suitable for demanding operational conditions. Designed for compatibility with several marking printers, it supports seamless integration into existing workflows. The products unique design facilitates easy shrinkage upon application of heat, providing a secure fit while maintaining its visual clarity under varying environmental challenges.
Excellent durability and chemical resistance extend product lifecycle
Ladder-style format permits quick visual access and easy application
Compatible with a wide range of THERMOMARK printers for enhanced usability
Versatile shrink ratio adapts to varying cable diameters effortlessly
Facilitates robust marking for different industrial applications and environments
Halogen-free composition ensures compliance with environmental standards
Suitable for both manual and machine processes for added flexibility
Ladder-style format permits quick visual access and easy application
Compatible with a wide range of THERMOMARK printers for enhanced usability
Versatile shrink ratio adapts to varying cable diameters effortlessly
Facilitates robust marking for different industrial applications and environments
Halogen-free composition ensures compliance with environmental standards
Suitable for both manual and machine processes for added flexibility
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
