Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.6 → 4.8mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS

Discontinued
RS Stock No.:
517-954
Mfr. Part No.:
0800395
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1.6 → 4.8mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact product boasts an innovative ladder-style design, tailored for seamless labelling and identification of wires, cables, and cylindrical bodies. With its high-quality polyolefin construction, this heat-shrinkable tubing offers exceptional durability and a shrink ratio of 3:1. Ideally suited for both manual and machine applications, it facilitates effortless labelling processes, ensuring a neat and professional finish. With an impressive count of 5000 labels per roll, it caters perfectly to high-volume projects, ensuring reliability across various industrial applications. The shrink tubing can withstand temperatures of up to 125 °C, making it a robust choice for diverse environmental conditions. When applied, it provides a permanent and secure fit, ensuring your identifiers remain intact for the product's lifecycle.

Long lifespan ensures reliable identification for years to come
Supports easy application to enhance operational efficiency
Crafted from halogen-free materials for safer environmental use
Designed for high compatibility with various printer models
Effectively reduces clutter with its highly organised labelling structure
Meets stringent testing standards for exceptional performance

Related links