Phoenix Contact Halogen Free Heat Shrink Tubing, White 4.8mm Sleeve Dia. x 15mm Length, 801 Series
- RS Stock No.:
- 483-888
- Mfr. Part No.:
- 0801014
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-888
- Mfr. Part No.:
- 0801014
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | 801 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series 801 | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve roll is white and unlabeled, designed for use with various THERMOMARK labeling systems, including E.300 (D), 600 (D), ROLLMASTER 300/600, ROLL X1, ROLL 2.0, and X1.2. It accommodates cable diameters ranging from 2.4 to 4.8 mm and features a perforated slide-on mounting type. The roll contains 4000 individual labels, each with a text field height of 9 mm and a width of 15 mm.
Color white (RAL 9010)
Material Polyolefin
Base element material polyolefin
Material Polyolefin
Base element material polyolefin
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
