Phoenix Contact Halogen Free Heat Shrink Tubing, White 6.4mm Sleeve Dia. x 60mm Length, 801 Series
- RS Stock No.:
- 487-336
- Mfr. Part No.:
- 0801024
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 487-336
- Mfr. Part No.:
- 0801024
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 6.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | 801 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series 801 | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve are high quality sleeve designed for cable and wire marking in industrial applications. It features thermal transfer compatibility, halogen-free material, ensuring secure and durable identification.
PVC material
Silicone and cadmium free
RoHS compliant
Silicone and cadmium free
RoHS compliant
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
