Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 2.4mm Sleeve Dia. x 15mm Length, 801 Series

Subtotal (1 unit)*

£669.51

(exc. VAT)

£803.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£669.51

*price indicative

RS Stock No.:
517-691
Mfr. Part No.:
0801004
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

2.4mm

Colour

Yellow

Sleeve Type

Heat Shrink

Sleeve Length

15mm

Halogen Free

Yes

Series

801

COO (Country of Origin):
DK
The Phoenix Contact High-quality shrink sleeve designed for cable and wire marking in industrial applications. It features thermal transfer compatibility, ensuring secure and durable identification. Its colour enhances visibility, making it easy to distinguish cables in complex wiring setups.

Polyolefin material
Halogen free
RoHS compliant

Related links