Phoenix Contact Halogen Free Heat Shrink Sleeving, White 0.8 → 2.4mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 497-783
- Mfr. Part No.:
- 0800389
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£676.97
(exc. VAT)
£812.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £676.97 |
*price indicative
- RS Stock No.:
- 497-783
- Mfr. Part No.:
- 0800389
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 0.8 → 2.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 0.8 → 2.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact preassembled shrink sleeve from the WMS product family offers a streamlined solution for the identification of wires, cables, and cylindrical objects. Designed with a ladder-style format, it enhances visibility and efficiency, allowing for quick application. Featuring a versatile design, the shrink sleeves can be printed using various compatible roll printers, and once attached, they can be easily secured using heat for a permanent solution. The product is crafted from durable polyolefine, ensuring reliable and high-quality marking under varying ambient conditions. Ideal for industries such as control cabinet manufacturing, oil and gas, and railway, this product guarantees lasting identification for single-core and multi-core wires alike.
Ladder-style format enhances efficiency during use
Compatible with various THERMOMARK printers for versatility
Easily shrinks with heat for secure and permanent application
Crafted from durable and halogen-free materials
Offers broad compatibility with a range of cable diameters
Approved by leading standards to ensure reliability
Lightweight design aids in ease of handling and application
Resistant to various chemicals and environmental effects
Long shelf life ensures readiness for use when needed
Compatible with various THERMOMARK printers for versatility
Easily shrinks with heat for secure and permanent application
Crafted from durable and halogen-free materials
Offers broad compatibility with a range of cable diameters
Approved by leading standards to ensure reliability
Lightweight design aids in ease of handling and application
Resistant to various chemicals and environmental effects
Long shelf life ensures readiness for use when needed
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
