Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 0.8 → 2.4mm Sleeve Dia. x 15mm Length 3:1 Ratio,
- RS Stock No.:
- 280-589
- Mfr. Part No.:
- 0800396
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,262.64
(exc. VAT)
£1,515.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,262.64 |
*price indicative
- RS Stock No.:
- 280-589
- Mfr. Part No.:
- 0800396
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 0.8 → 2.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 0.8 → 2.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is designed to enhance the identification process for a variety of cylindrical objects, such as cables, wires, and pneumatic hoses. Featuring a ladder-style format, Shrink sleeves are preassembled in convenient cut lengths, making them easy to handle and apply. Once printed and positioned, these sleeves can be securely shrunk using heat, ensuring a permanent attachment that withstands everyday use.
Compliant with RoHS regulations promoting environmental responsibility
Proven effectiveness in challenging environments across multiple industries
Designed for easy labelling increasing efficiency in identification processes
Proven effectiveness in challenging environments across multiple industries
Designed for easy labelling increasing efficiency in identification processes
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
