Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 2.1 → 6.4mm Sleeve Dia. x 15mm Length 3:1 Ratio,
- RS Stock No.:
- 281-538
- Mfr. Part No.:
- 0801595
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,600.20
(exc. VAT)
£1,920.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,600.20 |
*price indicative
- RS Stock No.:
- 281-538
- Mfr. Part No.:
- 0801595
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.1 → 6.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.1 → 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is designed to provide a reliable solution for marking and identifying cylindrical objects, including wires and cables. Crafted with a white polyolefin material, it offers a reliable and permanent identification method while being halogen-free. Its ladder-style format ensures an efficient overview, making it easier to select the appropriate label quickly.
Environmentally friendly with halogen free components supporting sustainable practices
Tested for temperature resistance suitable for a variety of operational climates
Complies with industry standards offering peace of mind for safety and reliability
Tested for temperature resistance suitable for a variety of operational climates
Complies with industry standards offering peace of mind for safety and reliability
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
