Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 2.1 → 6.4mm Sleeve Dia. x 60mm Length 3:1 Ratio,

Subtotal (1 unit)*

£1,600.20

(exc. VAT)

£1,920.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,600.20

*price indicative

RS Stock No.:
268-791
Mfr. Part No.:
0803104
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

2.1 → 6.4mm

Colour

Yellow

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve is designed to provide a reliable and permanent identification solution for single-core wires, cables, and various cylindrical objects. Its ladder-style format enables easy handling and quick application, ensuring efficiency in labelling processes. Crafted from robust polyolefine, shrink sleeve is ideal for use in demanding environments, including the oil and gas industry, control cabinet installations, and machine building.

Option to manually shrink the sleeve ensures secure positioning after application
Tested and verified for resilience against multiple environmental factors
RoHS compliant providing assurances on material safety
Minimum order quantity allows flexibility for all purchasing needs

Related links