Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 3.2 → 6.4mm Sleeve Dia. x 30mm Length 2:1 Ratio,
- RS Stock No.:
- 268-884
- Mfr. Part No.:
- 0801023
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,641.51
(exc. VAT)
£1,969.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,641.51 |
*price indicative
- RS Stock No.:
- 268-884
- Mfr. Part No.:
- 0801023
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 3.2 → 6.4mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 30mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 6.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve is designed specifically for the railway industry, offering a robust solution for the identification of various cylindrical objects. The innovative ladder-style format allows for an excellent overview, facilitating quick and efficient labelling. It can be easily shrunk by applying heat manually, securing it firmly onto cables or wires.
Halogen free materials offer increased safety standards
Tested for scratch resistance and temperature endurance
Optimised for use in a range of challenging environments
Tested for scratch resistance and temperature endurance
Optimised for use in a range of challenging environments
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
