Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 3.2 → 6.4mm Sleeve Dia. x 60mm Length 2:1 Ratio, WMS-2
- RS Stock No.:
- 483-892
- Mfr. Part No.:
- 0801025
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-892
- Mfr. Part No.:
- 0801025
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 3.2 → 6.4mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 6.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact advanced shrink tube is part of the WMS-2 HF series, designed to offer exceptional labelling solutions for a variety of cylindrical objects, including cables and wires. Engineered from high-quality polyolefin, this product is not only versatile but also ensures durable, permanent identification. Its unique ladder-style format enhances organisation and speeds up the application process, making it a go-to choice for professionals in the railway industry. With a shrink ratio of 2:1, it accommodates a wide range of diameters, ensuring a secure fit. After printing, the tubing can be easily shrunk using manual heating, ensuring it clings effectively to your items without compromising on performance. Whether youre labelling single cores or larger assemblies, this product offers robust performance coupled with ease of use.
Ladder-style design delivers improved visibility for efficient organisation
High-quality polyolefin material ensures long-lasting durability and performance
Accommodates various cable diameters, enhancing its versatility
Allows for manual heat shrinking for a secure and lasting fit
Ideal for rail industry applications, demonstrating industry-specific compliance
Can be easily customised with thermal transfer printing for clear identification
Successfully meets stringent fire protection standards for railway applications
High-quality polyolefin material ensures long-lasting durability and performance
Accommodates various cable diameters, enhancing its versatility
Allows for manual heat shrinking for a secure and lasting fit
Ideal for rail industry applications, demonstrating industry-specific compliance
Can be easily customised with thermal transfer printing for clear identification
Successfully meets stringent fire protection standards for railway applications
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
