Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 2.4 → 4.8mm Sleeve Dia. x 60mm Length 2:1 Ratio,
- RS Stock No.:
- 281-536
- Mfr. Part No.:
- 0801019
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,251.91
(exc. VAT)
£1,502.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,251.91 |
*price indicative
- RS Stock No.:
- 281-536
- Mfr. Part No.:
- 0801019
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.4 → 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.4 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve solution is designed for efficient identification in the railway industry. The preassembled sleeves feature an easy-to-use ladder-style format, ensuring a quick and organised application process. Made from high-quality polyolefine, these sleeves can be labelled using various thermal transfer methods, providing a versatile solution for marking single-core wires and cables.
Robust construction withstands adverse environmental conditions
Compatible with various cable diameters for versatile applications
Complies with fire protection standards for rail vehicles
Compatible with various cable diameters for versatile applications
Complies with fire protection standards for rail vehicles
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
