Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Red 19.1 mm Sleeve Dia. x 80m Length 2:1 Ratio, WMS-2 HF Series
- RS Stock No.:
- 517-841
- Mfr. Part No.:
- 0864104
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 517-841
- Mfr. Part No.:
- 0864104
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heat Shrink Cable Sleeve | |
| Sleeve Diameter | 19.1mm | |
| Colour | Red | |
| Shrunk Diameter | 9.5mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 80m | |
| Material | Polyolefin | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511), cULus, DIN EN 61010-1 (VDE 0411-01):2020-03, RoHS, CSA | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heat Shrink Cable Sleeve | ||
Sleeve Diameter 19.1mm | ||
Colour Red | ||
Shrunk Diameter 9.5mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 80m | ||
Material Polyolefin | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511), cULus, DIN EN 61010-1 (VDE 0411-01):2020-03, RoHS, CSA | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact WMS-2 HF 19.1 (EX30)RL RD is a versatile heat-shrinkable tube designed for robust identification and protection of cables in various applications, particularly within the railway industry. This exceptional product combines high-quality polyolefin material with exemplary shrinkage properties, providing a reliable solution for labelling needs. Its customisable lengths enable precise and efficient marking, with compatibility for various thermal transfer printers ensuring versatility in usage. The heat-shrink tubing offers a secure fit, effectively labelling individual wires and cylindrical bodies, whilst maintaining both durability and flexibility in harsh environments. Its comprehensive compliance with international standards highlights its dedicated design for safety and reliability, making it a go-to choice for professionals who demand excellence in cable protection and identification.
Offers a permanent and reliable identification solution for cables and wires
Compatible with multiple marking technologies for diverse labelling requirements
Available in a striking red colour for easy visibility and identification
Designed for high-temperature operations, ensuring dependable performance
Features a high shrink ratio, accommodating a wide range of cable diameters
Stores well under recommended conditions to maintain product integrity for up to two years
Complies with stringent fire safety regulations for the railway sector
Tested for chemical resistance, ensuring long-term durability
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving 19.1 mm Sleeve Dia. x 30mm Length 2:01 Ratio, WMS-2 HF Series
