Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 6.4 → 12.7mm Sleeve Dia. x 60mm Length 2:1 Ratio, WMS
- RS Stock No.:
- 282-201
- Mfr. Part No.:
- 0833201
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,623.97
(exc. VAT)
£1,948.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,623.97 |
*price indicative
- RS Stock No.:
- 282-201
- Mfr. Part No.:
- 0833201
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 6.4 → 12.7mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 6.4 → 12.7mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve is engineered for precision and reliability, making it an indispensable companion in the railway industry. Its ladder-style design ensures a clear overview and quick application, while the ability to manually shrink the sleeves after printing guarantees a secure fit on cables and wires.
Meets rigorous fire protection regulations for rail vehicles
Resists a wide range of substances ensuring lasting durability
Tested for scratch and UV resistance extending lifespan
Ideal for use in diverse environmental conditions
Resists a wide range of substances ensuring lasting durability
Tested for scratch and UV resistance extending lifespan
Ideal for use in diverse environmental conditions
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
