Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 9.5 → 19.1mm Sleeve Dia. x 60mm Length 2:1 Ratio,

Subtotal (1 unit)*

£2,017.53

(exc. VAT)

£2,421.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,017.53

*price indicative

RS Stock No.:
280-734
Mfr. Part No.:
0833203
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

9.5 → 19.1mm

Colour

Yellow

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact Shrink sleeve is designed to provide effective and reliable identification for various cylindrical objects including single-core wires and cables. With its ladder-style format, it enhances visibility and ease of use, ensuring you're never left in the dark when identifying critical components. Made from durable polyolefine, this yellow sleeve not only meets rigorous railway industry standards but also boasts a high shrink ratio of 2:1.

High durability ensures reliability across diverse industrial applications
Complies with industry regulations ensuring suitability for the railway sector
Preassembled in convenient lengths to streamline the printing and application process
Halogen free components enhance safety standards for sensitive environments

Related links