Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 1.8 → 4.8mm Sleeve Dia. x 60mm Length 3:1 Ratio,
- RS Stock No.:
- 270-481
- Mfr. Part No.:
- 0803103
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,587.73
(exc. VAT)
£1,905.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,587.73 |
*price indicative
- RS Stock No.:
- 270-481
- Mfr. Part No.:
- 0803103
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.8 → 4.8mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.8 → 4.8mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve offers an innovative solution for the permanent identification of single-core wires, cables, and various cylindrical objects. Designed for maximum efficiency, its ladder-style format provides a clear overview, making it easy to use in high-paced environments. The product is compatible with popular thermal transfer printers for effortless labelling.
RoHS compliant aligning with environmental standards for safety and sustainability
Designed for use in high performance settings proving reliability across industries
Smooth surface allows for clear printing and easy identification of cables
Designed for use in high performance settings proving reliability across industries
Smooth surface allows for clear printing and easy identification of cables
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
