Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 12.7 → 25.4mm Sleeve Dia. x 60mm Length 2:1 Ratio,
- RS Stock No.:
- 270-536
- Mfr. Part No.:
- 0833205
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,779.13
(exc. VAT)
£2,134.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,779.13 |
*price indicative
- RS Stock No.:
- 270-536
- Mfr. Part No.:
- 0833205
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 12.7 → 25.4mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7 → 25.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve designed for optimal identification in various applications. Featuring a ladder-style format, this product is manufactured from high-quality polyolefine, ensuring both durability and versatility. Particularly suited for the railway industry, it offers a reliable solution for labelling single-core wires and cables.
Tested for various environmental conditions to ensure reliability
Compatible with several thermal transfer printers for custom labelling
Ladder style format simplifies the organisation of labels
Halogen free materials add to its environmental compliance
Compatible with several thermal transfer printers for custom labelling
Ladder style format simplifies the organisation of labels
Halogen free materials add to its environmental compliance
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 12.7 → 25.4mm Sleeve Dia. x 60mm Length
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
