Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 12.7 → 25.4mm Sleeve Dia. x 60mm Length 2:1 Ratio,
- RS Stock No.:
- 281-859
- Mfr. Part No.:
- 0833204
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,762.56
(exc. VAT)
£2,115.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,762.56 |
*price indicative
- RS Stock No.:
- 281-859
- Mfr. Part No.:
- 0833204
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 12.7 → 25.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7 → 25.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve is specially designed for effective identification and organisation of wires, cables, and other cylindrical objects within the railway industry. Its ladder-style format allows for easy handling and application, while the white, unlabelled design offers versatility enabling you to create custom labels using various marking technologies.
Manufactured from halogen free polyolefine promoting environmental safety
Tested for resistance against various environmental conditions ensuring longevity
Offers substantial UV resistance maintaining legibility in sunlight
Designed with a high shrink temperature tolerance for reliable application
Tested for resistance against various environmental conditions ensuring longevity
Offers substantial UV resistance maintaining legibility in sunlight
Designed with a high shrink temperature tolerance for reliable application
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 12.7 → 25.4mm Sleeve Dia. x 60mm Length
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
