Phoenix Contact Halogen Free Heat Shrink Sleeving, White 6.4 → 19.1mm Sleeve Dia. x 20000mm Length 3:1 Ratio,
- RS Stock No.:
- 509-845
- Mfr. Part No.:
- 0800295
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-845
- Mfr. Part No.:
- 0800295
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 6.4 → 19.1mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 20000mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 6.4 → 19.1mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 20000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact continuous shrink sleeve product offers a highly flexible solution for cable identification, allowing users to create personalised marker lengths with ease. Designed for use with various printer systems, the shrink sleeve material can be labelled efficiently using thermal transfer technology. Users can conveniently apply heat to secure the sleeve onto cables, ensuring a durable mark. Ideal for a wide range of applications, the sleeve is crafted from high-quality polyolefine and is recognised for its reliability across multiple industries, including control cabinets, machine building, and the railway sector. Its superior diameter coverage and impressive shrink ratio make it a go-to solution for professionals requiring effective and robust cable marking solutions.
Constructed from halogen-free materials ensuring compliance with environmental standards
Provides permanent and captive identification for a variety of cylindrical objects
Offers high flexibility with the capability to produce marker lengths from 3.45 mm to 2000 mm
Features a significant shrink ratio of 3:1 for extensive diameter requirements
Tested for scratch resistance and UV durability, suitable for rigorous environments
Maintains high performance across a wide temperature range, ensuring reliability
Meets stringent wipe resistance standards, enhancing the durability of inscriptions
Weatherproof and stable, passing extensive tests against condensation and salt spray
Provides permanent and captive identification for a variety of cylindrical objects
Offers high flexibility with the capability to produce marker lengths from 3.45 mm to 2000 mm
Features a significant shrink ratio of 3:1 for extensive diameter requirements
Tested for scratch resistance and UV durability, suitable for rigorous environments
Maintains high performance across a wide temperature range, ensuring reliability
Meets stringent wipe resistance standards, enhancing the durability of inscriptions
Weatherproof and stable, passing extensive tests against condensation and salt spray
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
