Phoenix Contact Halogen Free Heat Shrink Sleeving, White 8.5 → 25.4mm Sleeve Dia. x 15000mm Length 3:1 Ratio,
- RS Stock No.:
- 497-765
- Mfr. Part No.:
- 0800296
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£272.34
(exc. VAT)
£326.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.34 |
*price indicative
- RS Stock No.:
- 497-765
- Mfr. Part No.:
- 0800296
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 8.5 → 25.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15000mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 8.5 → 25.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact WMS 25.4 (EX40)R shrink sleeve is engineered for efficient and reliable identification of cables and wires. Designed to accommodate various applications, this product ensures seamless assembly through easy labelling capabilities, compatible with multiple printing solutions. Its high flexibility allows users to create customised marker lengths, securing permanent identification for even the most challenging environments. Trusted across industries, the product excels in facilitating streamlined assembly, reducing operational downtime while maintaining high-performance standards. The incorporation of a substantial shrink ratio and robust material ensures covered cable diameters from 8.5 mm to 25.4 mm, making it the preferred choice for control cabinets, machine building, and more. With user-friendly application methods, transforming your wiring into clearly identified segments has never been easier.
Permanent identification for wires and cylindrical objects
Compatible with a variety of thermomark printers
High diameter coverage with an impressive shrink ratio
Customisable marker lengths for specific project needs
Robust and halogen-free material enhances safety
User-friendly application methods simplify installation
Proven reliability across diverse industry sectors
Excellent UV and temperature resistance for longevity
Compatible with a variety of thermomark printers
High diameter coverage with an impressive shrink ratio
Customisable marker lengths for specific project needs
Robust and halogen-free material enhances safety
User-friendly application methods simplify installation
Proven reliability across diverse industry sectors
Excellent UV and temperature resistance for longevity
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
