Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 8.5 → 25.4mm Sleeve Dia. x 15000mm Length 3:1 Ratio,
- RS Stock No.:
- 519-946
- Mfr. Part No.:
- 0800308
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£262.89
(exc. VAT)
£315.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.89 |
*price indicative
- RS Stock No.:
- 519-946
- Mfr. Part No.:
- 0800308
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 8.5 → 25.4mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15000mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 8.5 → 25.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact continuous shrink sleeves in the WMS product family are designed to offer a versatile and effective solution for identifying various cylindrical objects such as single-core wires and cables. This innovative product allows users to create custom marker lengths with ease, utilising compatible THERMOMARK printers for precise labelling. Made from high-quality polyolefine, the shrink sleeves boast a remarkable 3:1 shrink ratio, ensuring a secure fit around a wide range of cable diameters. With a bright yellow colour that adheres to RAL standards, these sleeves not only provide permanent identification but also enhance visibility in various application environments. Suitable for use in industries such as control cabinet building, oil and gas, and railway systems, this reliable solution is backed by rigorous testing for durability and performance.
High flexibility to create individual marker lengths as per requirements
Permanent identification for various cylindrical objects without compromising safety
Compatible with multiple THERMOMARK devices for effective labelling
Proven usage across diverse industries ensuring reliability and trust
Halogen-free components contribute to safer environmental compliance
Stable performance across a wide temperature range from -55 °C to 125 °C
Shrink-sleeve design simplifies the application process with manual heat fixation
Robust construction tested against UV exposure, ensuring long-lasting application
Excellent resistance to various chemicals, enhancing usability in demanding environments
Permanent identification for various cylindrical objects without compromising safety
Compatible with multiple THERMOMARK devices for effective labelling
Proven usage across diverse industries ensuring reliability and trust
Halogen-free components contribute to safer environmental compliance
Stable performance across a wide temperature range from -55 °C to 125 °C
Shrink-sleeve design simplifies the application process with manual heat fixation
Robust construction tested against UV exposure, ensuring long-lasting application
Excellent resistance to various chemicals, enhancing usability in demanding environments
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
