Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 8.5 → 25.4mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 280-400
- Mfr. Part No.:
- 0800405
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,053.03
(exc. VAT)
£1,263.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,053.03 |
*price indicative
- RS Stock No.:
- 280-400
- Mfr. Part No.:
- 0800405
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 8.5 → 25.4mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 8.5 → 25.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve offers a reliable solution for the identification of various cylindrical objects such as wires, cables, and pneumatic hoses. Featuring a vibrant yellow hue, these sleeves are designed to provide permanent and embedded identification. Built from high-quality polyolefine, the sleeves boast a significant shrink ratio allowing for an impressive diameter coverage from 8.5 mm to 25.4 mm.
RoHS compliant adhering to environmental regulations
Shelf life of five years for long lasting usability
Designed for easy slide on application
Supports effective organisation in control cabinets and machinery
Shelf life of five years for long lasting usability
Designed for easy slide on application
Supports effective organisation in control cabinets and machinery
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
