Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 12.7 → 38.1mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 497-376
- Mfr. Part No.:
- 0800406
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-376
- Mfr. Part No.:
- 0800406
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 12.7 → 38.1mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7 → 38.1mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact high-quality yellow shrink tubing from the WMS series is designed to provide a reliable and durable solution for the identification of cables and cylindrical objects. With its innovative ladder-style format, it enhances visibility and efficiency during application. Capable of accommodating a wide range of cable diameters, this product ensures that labels remain securely attached, even in demanding environments. Additionally, the tubing can be easily shrunk using manual heat applications, allowing for optimal fixation. Built from halogen-free polyolefin, it meets strict industry standards and is suitable for various applications across sectors such as cabinet and machinery engineering, automotive, and rail industries. This versatile product promises unmatched performance and longevity, making it an indispensable choice for professionals who require dependable labelling solutions.
Designed for permanent identification and labelling of wires and cables
Available in a bright yellow colour for high visibility
Can be processed efficiently with a range of thermal printers
Features a shrink ratio of 3:1 for maximum adaptability
Offers excellent resistance against common chemicals, oils, and fuels
Permits manual heat application for easy installation
Compliant with international standards for safety and performance
Suitable for a variety of industrial applications
Available in a bright yellow colour for high visibility
Can be processed efficiently with a range of thermal printers
Features a shrink ratio of 3:1 for maximum adaptability
Offers excellent resistance against common chemicals, oils, and fuels
Permits manual heat application for easy installation
Compliant with international standards for safety and performance
Suitable for a variety of industrial applications
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
