Phoenix Contact Heat Shrink Sleeving, White 2.1 → 6.4mm Sleeve Dia. x 100m Length 3:1 Ratio, E-WMS Series
- RS Stock No.:
- 509-789
- Mfr. Part No.:
- 1221587
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£644.23
(exc. VAT)
£773.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £644.23 |
*price indicative
- RS Stock No.:
- 509-789
- Mfr. Part No.:
- 1221587
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.1 → 6.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 100m | |
| Series | E-WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.1 → 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 100m | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve is a robust solution designed for efficient cable and wire identification. Ideal for automated processing, it seamlessly integrates with the THERMOMARK E.SLEEVE applicator, ensuring consistent quality and performance. Crafted from high-quality polyolefin, this product boasts a remarkable shrink ratio of 3:1, making it suitable for various cable diameters. The continuous format allows for tailored lengths, enabling personalised identification for single-core wires and cylindrical objects. With proven reliability across multiple industries, this shrink sleeve provides not only excellent functionality but also high efficiency in maintaining organisation and clarity in wiring systems.
Designed for automation, optimising identification processes
Manual heat application allows easy and secure shrinking
Offers flexibility with custom lengths for precise identification
Durable construction ensures long-lasting performance in diverse environments
Water and chemical-resistant, enhancing material durability and longevity
Lightweight design simplifies handling and application
RoHS compliant, reflecting commitment to environmental standards
Widely used across industries, ensuring broad applicability
Manual heat application allows easy and secure shrinking
Offers flexibility with custom lengths for precise identification
Durable construction ensures long-lasting performance in diverse environments
Water and chemical-resistant, enhancing material durability and longevity
Lightweight design simplifies handling and application
RoHS compliant, reflecting commitment to environmental standards
Widely used across industries, ensuring broad applicability
Related links
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
