Phoenix Contact Heat Shrink Sleeving, White 2.1 → 6.4mm Sleeve Dia. x 25m Length 3:1 Ratio, E-WMS Series

Subtotal (1 unit)*

£160.84

(exc. VAT)

£193.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.84

*price indicative

RS Stock No.:
519-921
Mfr. Part No.:
1221580
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

2.1 → 6.4mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

25m

Series

E-WMS

COO (Country of Origin):
CN
The Phoenix Contact shrink sleeve is an essential component for effective wire and cable identification, designed to enhance your labelling processes with superior flexibility and performance. Offering a seamless solution for automated applications, the product caters to a wide range of cable diameters, allowing for tailored marking lengths. The innovative design facilitates easy application during the printing process, after which the sleeves can be secured onto substrates through manual heat shrinkage. Whether used in control cabinets or dynamic industrial environments, this shrink sleeve provides lasting durability and clear identification, significantly streamlining operational procedures.

Designed for use with THERMOMARK E.SLEEVE applicator for ease of automated processing
Accommodates a variety of cylindrical objects beyond just wires and cables
Capable of producing individual marker lengths from 15 mm to 51 mm
Boasts a high shrink ratio that maximises versatility for various applications
Durable construction ensures reliability across diverse industry environments
Resistant to a range of chemicals and environmental conditions for long-term performance
Compliant with RoHS directives, ensuring environmental responsibility
Tested for UV resistance to maintain visual integrity over time
Suitable for ambient temperatures ranging from -55 °C to 125 °C

Related links