Phoenix Contact Heat Shrink Sleeving, White 1.6 → 4.8mm Sleeve Dia. x 30m Length 3:1 Ratio, E-WMS Series
- RS Stock No.:
- 509-788
- Mfr. Part No.:
- 1221574
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-788
- Mfr. Part No.:
- 1221574
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.6 → 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Series | E-WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve, designed for automated processing, is a robust solution for cable and wire identification. Featuring a continuous format, it allows for custom marker lengths, making it exceptionally versatile for various applications. The sleeves can be labelled using the THERMOMARK E.SLEEVE applicator, and once applied, they can be heat-shrunk to ensure a secure fit. Ideal for use across multiple industries, including control cabinet construction and railway systems, this product ensures reliable identification in even the most demanding environments. The durable material offers significant flexibility in application, presenting a high shrink ratio to accommodate a broad range of cable sizes.
Enables permanent identification of cylindrical objects
Allows for individual marker lengths tailored to specific needs
Proven reliability in diverse industrial applications
Offers high diameter coverage with exceptional shrink ratio
Easy application process with manual heat shrinking capability
Constructed from quality polyolefine for enhanced durability
Complies with RoHS, ensuring minimal environmental impact
Allows for individual marker lengths tailored to specific needs
Proven reliability in diverse industrial applications
Offers high diameter coverage with exceptional shrink ratio
Easy application process with manual heat shrinking capability
Constructed from quality polyolefine for enhanced durability
Complies with RoHS, ensuring minimal environmental impact
Related links
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
