Phoenix Contact Heat Shrink Sleeving, White 0.8 → 2.4mm Sleeve Dia. x 30m Length 3:1 Ratio, E-WMS Series
- RS Stock No.:
- 519-919
- Mfr. Part No.:
- 1221568
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£133.44
(exc. VAT)
£160.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.44 |
*price indicative
- RS Stock No.:
- 519-919
- Mfr. Part No.:
- 1221568
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 0.8 → 2.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Series | E-WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 0.8 → 2.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve is an innovative solution designed for efficient and reliable identification of cables and other cylindrical objects. Crafted from high-quality polyolefin, this product ensures durable performance even under challenging conditions. Its thermal transfer marking technology allows for clear and concise labels, while the 3:1 shrink ratio offers exceptional adaptability for various cable diameters, making it suitable for a wide range of applications. Users can confidently rely on this product for optimal visibility and lasting identification, perfect for control cabinet construction, machine building, and industrial use. Additionally, with a roll length of 30 metres, it meets the needs of both small-scale and larger projects, ensuring that you have the right amount of material at your fingertips. The shrink sleeves are compatible with THERMOMARK applicators, providing flexibility and enhancing productivity in automated processing.
Manufactured from durable polyolefin material for longevity
Designed for use with THERMOMARK E.SLEEVE applicators
Features a 3:1 shrink ratio to accommodate diverse cable sizes
Allows for manual shrinking post-application for secure fitting
Complies with RoHS regulations ensuring environmental safety
Optimises identification in control cabinets and machinery
Suitable for temperatures ranging from -55°C to 125°C
Offers a long shelf life of 5 years under optimal storage conditions
Designed for use with THERMOMARK E.SLEEVE applicators
Features a 3:1 shrink ratio to accommodate diverse cable sizes
Allows for manual shrinking post-application for secure fitting
Complies with RoHS regulations ensuring environmental safety
Optimises identification in control cabinets and machinery
Suitable for temperatures ranging from -55°C to 125°C
Offers a long shelf life of 5 years under optimal storage conditions
Related links
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
