Phoenix Contact Heat Shrink Sleeving, Yellow 1 → 3.2mm Sleeve Dia. x 30m Length 3:1 Ratio, E-WMS Series
- RS Stock No.:
- 493-316
- Mfr. Part No.:
- 1221584
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£150.23
(exc. VAT)
£180.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.23 |
*price indicative
- RS Stock No.:
- 493-316
- Mfr. Part No.:
- 1221584
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1 → 3.2mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Series | E-WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1 → 3.2mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative shrink sleeve, part of the E-WMS product family, is crafted for seamless integration into automated processing systems using THERMOMARK E.SLEEVE. Designed to deliver high flexibility, it accommodates a wide range of cable diameters while ensuring a secure fit through manual heat application after printing. The materials continuous format enables the creation of bespoke marker lengths, elevating the standard for permanent identification in various industrial applications. The products remarkable 3:1 shrink ratio enhances its versatility, making it suitable for use in control cabinets, machine building, and the oil and gas sector. With proven performance across diverse industries, this shrink sleeve combines efficiency with reliability to meet the demands of modern wiring solutions.
Permanent identification for wires, cables, and hoses ensures longevity
High flexibility allows for custom marker lengths ranging from 15 mm to 51 mm
Facilitates manual heat shrinking to secure the sleeve in place
Effective shrink ratio of 3:1 caters to a diverse range of cable diameters
Widely recognised in industrial sectors for its reliability and performance
Compliant with RoHS regulations, promoting environmental safety
Constructed from durable polyolefine, ensuring long-lasting usability
Simplifies labelling with high-quality thermal transfer technology
High flexibility allows for custom marker lengths ranging from 15 mm to 51 mm
Facilitates manual heat shrinking to secure the sleeve in place
Effective shrink ratio of 3:1 caters to a diverse range of cable diameters
Widely recognised in industrial sectors for its reliability and performance
Compliant with RoHS regulations, promoting environmental safety
Constructed from durable polyolefine, ensuring long-lasting usability
Simplifies labelling with high-quality thermal transfer technology
Related links
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
