Phoenix Contact Halogen Free Heat Shrink Sleeving, White 0.8 → 2.4mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 521-234
- Mfr. Part No.:
- 0800386
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£653.49
(exc. VAT)
£784.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £653.49 |
*price indicative
- RS Stock No.:
- 521-234
- Mfr. Part No.:
- 0800386
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 0.8 → 2.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 0.8 → 2.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative shrink sleeve from the WMS product family is designed for efficient and effective identification of various cylindrical objects, including wires, cables, and pneumatic hoses. With its ladder-style design, the sleeve offers preassembled cut lengths, ensuring both convenience and usability. The ability to manually apply heat for shrinking guarantees a secure fit on a range of cable diameters. Engineered from high-quality polyolefine, this white, unlabeled shrink sleeve is perfect for your labelling needs, allowing customization to enhance visibility and reduce confusion. Its robust construction provides permanent identification while meeting the demands of diverse applications in industries like control cabinet and machine building, oil and gas, and railway sectors.
Designed for permanent identification of various cylindrical objects
Ladder-style format simplifies organization and enhances usability
Can be manually shrunk with heat for a secure application
Suitable for diverse industries, ensuring broad functionality
Manufactured from high-quality, halogen-free materials for safety
Durable against environmental factors, ensuring long-lasting performance
Minimal storage space required due to compact design and packaging
Optimised for use with multiple thermal transfer printers for versatile applications
Compliant with international safety and environmental standards
Ladder-style format simplifies organization and enhances usability
Can be manually shrunk with heat for a secure application
Suitable for diverse industries, ensuring broad functionality
Manufactured from high-quality, halogen-free materials for safety
Durable against environmental factors, ensuring long-lasting performance
Minimal storage space required due to compact design and packaging
Optimised for use with multiple thermal transfer printers for versatile applications
Compliant with international safety and environmental standards
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
