Phoenix Contact Halogen Free Heat Shrink Sleeving, White 0.8 → 2.4mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 497-781
- Mfr. Part No.:
- 0800379
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£169.26
(exc. VAT)
£203.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.26 |
*price indicative
- RS Stock No.:
- 497-781
- Mfr. Part No.:
- 0800379
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 0.8 → 2.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 0.8 → 2.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve is a versatile labelling solution designed specifically for the identification of single-core wires, cables, and various cylindrical objects. Crafted from high-quality polyolefin, it features a ladder-style design that allows for easy organisation and quick access during installation or repairs. With the ability to withstand heat shrinkage, it ensures a robust and permanent labeling system. The product offers a wide diameter range, making it suitable for various applications in industries such as control cabinet construction, machine building, and railway systems. It aims to enhance operational efficiency by providing reliable and clear identification for multiple wire types and sizes.
Designed for permanent and reliable identification of multiple wire and cable types
Allows for heat application, aiding in secure attachment to wires
Ladder-style packaging ensures ease of access and quick usage
High heat resistance ensures durability during application
Widely used across several industries for consistent performance
Compatible with various thermal transfer printers for streamlined labelling
Halogen-free components ensure a safer environmental footprint
Resilient against various environmental conditions, enhancing lifespan
Pre-assembled lengths facilitate efficient labelling in different applications
Allows for heat application, aiding in secure attachment to wires
Ladder-style packaging ensures ease of access and quick usage
High heat resistance ensures durability during application
Widely used across several industries for consistent performance
Compatible with various thermal transfer printers for streamlined labelling
Halogen-free components ensure a safer environmental footprint
Resilient against various environmental conditions, enhancing lifespan
Pre-assembled lengths facilitate efficient labelling in different applications
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
