RND Heat Shrink Tube, Clear 19.1 → 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-663
- Mfr. Part No.:
- RND 465-01184
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-663
- Mfr. Part No.:
- RND 465-01184
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 19.1 → 9.5mm | |
| Colour | Clear | |
| Shrunk Diameter | 9.5mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 19.1 → 9.5mm | ||
Colour Clear | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing offers unparalleled protection for a variety of applications, thanks to its advanced cross-linked PVDF material. This innovative component excels in high temperature performance, making it an ideal choice for environments where durability and reliability are essential. The superior abrasion resistance ensures long lasting functionality, while its flame retardant properties add an extra layer of safety. With a remarkable shrink ratio of 2:1, it shrinks to tightly conform to the shape of the components it surrounds, providing both insulation and mechanical support. Its outstanding chemical and solvent resistance further enhances its versatility, making it suitable for a multitude of industrial applications. Above all, this heat shrink tubing guarantees an effective barrier against environmental factors, ensuring that your projects remain safe and secure.
Excellent resistance to chemicals and solvents enhances versatility
Offers superior mechanical strength for lasting performance
Flame retardant attributes improve safety in critical environments
Dielectric strength exceeding 20 kV protects electrical components
Minimal longitudinal change ensures reliable shrinkage performance
Offers superior mechanical strength for lasting performance
Flame retardant attributes improve safety in critical environments
Dielectric strength exceeding 20 kV protects electrical components
Minimal longitudinal change ensures reliable shrinkage performance