RND Heat Shrink Tube, Clear 25.4 → 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
492-265
Mfr. Part No.:
RND 465-01185
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

25.4 → 12.7mm

Colour

Clear

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Series

RND 465

COO (Country of Origin):
DK
The RND Heat Shrink tubing is engineered for exceptional durability and performance under challenging conditions. Constructed from cross-linked PVDF, it offers unparalleled resistance to mechanical stress, chemicals, and flames. With a 2:1 shrink ratio, it conforms snugly around wires and components, creating a secure, protective layer. This tubing is not only transparent but also ensures visibility of the underlying substrate, making it ideal for both professional and DIY applications. Its broad operating temperature range and impressive dielectric strength make it a versatile choice for various industries, from automotive to electronics. As supplied with precise dimensions, it provides an optimally passive yet effective solution for insulating and safeguarding delicate wiring systems.

Ideal for high temperature applications requiring robust performance
Cross-linked PVDF provides excellent resistance to chemical solvents
Transparent construction enhances visibility and identification
Offers superior mechanical and abrasion resistance for longevity
Designed to maintain integrity in harsh environmental conditions
Flame retardant properties add an extra layer of safety
Easy to apply and ensures a tight fit for electrical components

Related links