RND Heat Shrink Tube, Brown 25.4 → 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-678
- Mfr. Part No.:
- RND 465-01191
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-678
- Mfr. Part No.:
- RND 465-01191
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 25.4 → 12.7mm | |
| Colour | Brown | |
| Shrunk Diameter | 12.7mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 25.4 → 12.7mm | ||
Colour Brown | ||
Shrunk Diameter 12.7mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heat Shrink tubing is expertly designed to provide reliable insulation and protection for a range of applications. Made from thin walled, flexible polyolefin material, it boasts a 2:1 shrink ratio that ensures a snug fit over wires and joints. Ideal for both professional and DIY projects, it effectively shields against moisture, abrasions, and chemicals, making it an indispensable accessory for any toolkit. Provided in a practical dispenser box, its easy to use design helps minimise waste and enhance efficiency. The heat shrink tubing is available in a variety of colours, allowing for easy identification and organisation of cables and connections. Suitable for a wide temperature range, it meets diverse electrical requirements, ensuring safety and longevity in all usages.
Constructed from high quality polyolefin for optimal performance
Designed to recover to its minimal diameter when heat is applied
Offers excellent resistance to chemicals and solvents
Available in multiple vibrant colours for clear identification
Easy to dispense packaging reduces waste and increases convenience
Designed to recover to its minimal diameter when heat is applied
Offers excellent resistance to chemicals and solvents
Available in multiple vibrant colours for clear identification
Easy to dispense packaging reduces waste and increases convenience